- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 748696-1
Available Replacements
ROHs Eşdeğeri
TE Connectivity / AMP Brand
748696-1
Standard Cable Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 15
- Receptacle
- Without Contacts
Search Keywords: 7486961
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 748696-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
Supplier's Standard Package:
|
800 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 15 |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 748696-1 discontinued?
Yes, 748696-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 748696-1 RoHS compliant?
No, 748696-1 is not RoHS compliant.
What is the lead time for 748696-1?
The standard lead time for 748696-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.