- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 748627-2
TE Connectivity / AMP Brand
748627-2
SHLD JACKSCREW,PLTD
View Datasheet Ask the Datasheet Accessories Notify Me
- Jackscrew
- Thread Size = 4-40
- Screw Length = 37.39 mm
- Zinc Phosphate Screw Finish
- Packaging Method = Bulk
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:748627-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Jack Screw
-
Dimension:37.59 x 7.92 mm
-
Operating Temperature:N/A