- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 748610-8
748610-8
TE Connectivity / AMP Brand
CONT,HD22 CS SCKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT,HD22 CS SCKT
Product Highlights:
- Contact
- Product Series = HDP-22 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = .76 - 1.02 mm
Search Keywords: 7486108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:748610-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:22
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$1.946
2,500
$1.941
5,000
$1.937
7,500
$1.932
10,000
$1.927
20,000
$0.984
30,000
$0.670
40,000 +
$0.657
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
CUSTOMERS
ALSO BOUGHT