Available Replacements
ROHs Equivalent
1658684-1 1658684-1 TE Connectivity / AMP Brand
1658684-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

748568-1

Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 62
  • Receptacle
  • Without Contacts
Search Keywords: 7485681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 748568-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 62
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 748568-1 discontinued?
Yes, 748568-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 748568-1 RoHS compliant?
No, 748568-1 is not RoHS compliant.
What is the lead time for 748568-1?
The standard lead time for 748568-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately Buy all 171 in-stock or the regular minimum order quantity of 1000
Stock lot only:
171
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2001
1,000
$0.1819
5,000
$0.0845
10,000
$0.0835
20,000
$0.0824
50,000 +
$0.0813
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!