- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 748567-1
748567-1
TE Connectivity / AMP Brand
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDP-22 (Crimp Snap)
- 44 Positions
- Receptacle
- Without Contacts
Search Keywords: 7485671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:748567-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.