Available Replacements
ROHs Equivalent
1658682-1 1658682-1 TE Connectivity / AMP Brand
1658682-1

TE Connectivity / AMP Brand

In Stock: 56

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

748566-1

Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Automotive
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 26
  • Receptacle
  • Without Contacts
Search Keywords: 7485661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 748566-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 26
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 748566-1 discontinued?
Yes, 748566-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 748566-1 RoHS compliant?
No, 748566-1 is not RoHS compliant.
What is the lead time for 748566-1?
The standard lead time for 748566-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,594
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.04
150
$2.91
500
$2.80
1,300
$2.70
4,100 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!