- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 748558-4
748558-4
TE Connectivity / AMP Brand
Connector Accessories Female Screw Lock Assembly Kit Steel Zinc Clear Chromate Bulk
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories Female Screw Lock Assembly Kit Steel Zinc Clear Chromate Bulk
Product Highlights:
- Female Screwlock Assembly Kit
- Clear Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 6.52 mm
- Screw Length = 12.70 mm
Search Keywords: 7485584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:748558-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318190000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Screw Lock
-
Dimension:12.7 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.