- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 748366-1
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
748366-1
Standard Cable Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HDP-22 (Crimp Snap)
- 44 Positions
- Plug
- Without Contacts
Search Keywords: 7483661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:748366-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier's Standard Package:
800 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 748366-1 discontinued?
Yes, 748366-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 748366-1 RoHS compliant?
No, 748366-1 is not RoHS compliant.
What is the lead time for 748366-1?
The standard lead time for 748366-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.