- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 748365-1
748365-1
TE Connectivity / AMP Brand
Conn High Density D-Sub PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Automotive
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Automotive
Product Highlights:
- Connector
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 26
- Plug
- Without Contacts
Search Keywords: 7483651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:748365-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:26
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.