Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

748364-1

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 15
  • Plug
  • Without Contacts
Search Keywords: 7483641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    748364-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    1
  • Number of Contacts:
    15
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 748364-1 RoHS compliant?
Yes, 748364-1 is RoHS compliant.
What is the lead time for 748364-1?
The standard lead time for 748364-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,021
Can Ship immediately
On Order:
800   can ship 10/29/26
Minimum Order Quantity:
10
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.93
50
$1.81
100
$1.77
250
$1.70
800
$1.67
1,600
$1.66
3,200
$1.65
5,600 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!