- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 748333-9
748333-9
TE Connectivity / AMP Brand
CONT. HD22 PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT. HD22 PIN
Product Highlights:
- Contact
- Product Series = HDP-22 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.02 mm
Search Keywords: 7483339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:748333-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$1.2589
10,000
$0.6644
15,000
$0.4569
20,000 +
$0.4478
Click for Quote
Log in
to unlock special pricing