- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 748271-1
748271-1
TE Connectivity / AMP Brand
Hardware (AMPLIMITE)
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hardware (AMPLIMITE)
Product Highlights:
- Female Screwlock Assembly Kit
- Yellow Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 7.23 mm
- Screw Length = 11.94 mm
Search Keywords: 7482711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:748271-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318190000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Lock Assembly Kit
-
Dimension:11.93 x 4.74 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent