- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 747971-3
747971-3
TE Connectivity / AMP Brand
Screws Shoulder Steel Pan Head Slot Drive 4-40
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Screws Shoulder Steel Pan Head Slot Drive 4-40
Product Highlights:
- Mounting Screw
- Thread Size = 4-40
- Screw Length = 10.34 mm
- Clear Chromate Screw Finish
- Set of Two
Search Keywords: 7479713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747971-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318156080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:10.34 mm
-
Body Diameter:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.