Available Replacements
ROHs Equivalent
1-747948-8
1-747948-8

TE Connectivity / AMP Brand

In Stock: 214

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Loose

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Loose
Product Highlights:
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Shielded
  • Plug
Search Keywords: 7479485
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747948-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    IDT
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!