- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747905-5
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
747905-5
Standard Cable Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 9
- Receptacle
- With Contacts
Search Keywords: 7479055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747905-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 747905-5 discontinued?
Yes, 747905-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747905-5 RoHS compliant?
No, 747905-5 is not RoHS compliant.
What is the lead time for 747905-5?
The standard lead time for 747905-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.