- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 747877-3
747877-3
TE Connectivity / AMP Brand
Hardware (AMPLIMITE)
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hardware (AMPLIMITE)
Product Highlights:
- Female Screw Locks
- Thread Size = 4-40
- Thread Length = 4.01 mm
- Screw Length = 9.47 mm
- Screwlock Style = Screwlock Only
Search Keywords: 7478773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747877-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318190000
-
Supplier Standard Pack:
1 -
Type:Screw Lock
-
Dimension:9.5 x 4.75 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent