Available Replacements
ROHs Equivalent
5747846-4 5747846-4 TE Connectivity / AMP Brand
5747846-4

TE Connectivity / AMP Brand

In Stock: 6,062

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747846-4

25 MSFL RCPT RA 318 (IN,FM,BL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
25 MSFL RCPT RA 318 (IN,FM,BL)
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7478464
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747846-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 65
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 747846-4?
The recommended replacement for 747846-4 is H5R25RA29CS from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 747846-4 RoHS compliant?
No, 747846-4 is not RoHS compliant.
What is the lead time for 747846-4?
The standard lead time for 747846-4 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 992
Ships today, if you order in
Minimum Order Quantity:
5
36 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.41
25
$9.09
65
$8.82
130
$8.67
260
$8.59
520
$8.54
1,040 +
$7.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!