Available Replacements
Equivalente ROHs
5747840-4 5747840-4 TE Connectivity / AMP Brand
5747840-4

TE Connectivity / AMP Brand

In Stock: 6,663

Minimum Order: 10

View Product
Posible reemplazo
6-747840-9 6-747840-9 TE Connectivity / AMP Brand 9P RA MSFL 318 PLUG
6-747840-9

TE Connectivity / AMP Brand

In Stock: 211

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747840-4

09 MSFL PLUG RA 318 (IN,FM,BL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
09 MSFL PLUG RA 318 (IN,FM,BL)
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7478404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747840-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 130
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 747840-4?
The recommended replacement for 747840-4 is 6-747840-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 747840-4 RoHS compliant?
No, 747840-4 is not RoHS compliant.
What is the lead time for 747840-4?
The standard lead time for 747840-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 316
Can Ship immediately
On Order:
1,300   can ship 12/9/26
Minimum Order Quantity:
10
40 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.57
50
$4.33
130
$4.07
260
$3.96
520
$3.49
1,040
$3.43
2,600
$3.19
5,070 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!