- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747838-6
747838-6
TE Connectivity / AMP Brand
25 MSFL RCPT RA 590 (SL,FM,BL)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
25 MSFL RCPT RA 590 (SL,FM,BL)
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 7478386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747838-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
88
$17.01
175
$10.53
263
$8.32
350 +
$8.15
Click for Quote
Log in
to unlock special pricing