- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747812-6
747812-6
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Product Highlights:
- 9 Positions
- With Contacts
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
Search Keywords: 7478126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747812-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.91
35
$9.53
150
$9.14
400
$8.78
1,200 +
$8.42
Click for Quote
Log in
to unlock special pricing