- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 747784-8
TE Connectivity / AMP Brand
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs
View Datasheet Ask the Datasheet Accessories Notify Me
- Jackscrew
- Thread Size = 4-40
- Screw Length = 48.77 mm
- None Screw Finish
- Bulk
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747784-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
750 -
Type:Screw
-
Dimension:48.76 x 4.57 mm
-
Operating Temperature:N/A