Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747717-2

LATCHING BLOCK KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LATCHING BLOCK KIT
Product Highlights:
  • Latch
  • Latch Type = Latching Block With Threaded Hole
  • Number of Positions = 9, Number of Positions = 15, Number of Positions = 25, Number of Positions = 37
  • Panel Attachment Style = Rear Mount
  • Shell Size = 1, 2, 3, 4
Search Keywords: 7477172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747717-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Latch
  • Dimension:
    10.16 x 6.6 x 6.22 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747717-2 RoHS compliant?
Yes, 747717-2 is RoHS compliant.
What is the lead time for 747717-2?
The standard lead time for 747717-2 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
1,167 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
23 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.13
50
$6.15
100
$6.00
250
$5.96
500
$5.95
750
$5.93
1,000 +
$5.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!