Available Replacements
ROHs Equivalent
5747714-2 5747714-2 TE Connectivity / AMP Brand
5747714-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 65

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747714-2

37 RCPT ACT PIN/MS MED INSRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
37 RCPT ACT PIN/MS MED INSRT
Product Highlights:
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7477142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747714-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 52
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747714-2 RoHS compliant?
No, 747714-2 is not RoHS compliant.
What is the lead time for 747714-2?
The standard lead time for 747714-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
65
$81.74
130
$43.14
195
$29.67
260 +
$29.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!