Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747713-2

37 RCPT ACT PIN/MS MED STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
37 RCPT ACT PIN/MS MED STD
Product Highlights:
  • 37 Positions
  • Connector Style = Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 7477132
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747713-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 52
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: PRESS FIT
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747713-2 RoHS compliant?
No, 747713-2 is not RoHS compliant.
What is the lead time for 747713-2?
The standard lead time for 747713-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
13 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
65
$53.43
130
$28.29
195
$19.90
260 +
$19.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!