- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 747554-1
747554-1
TE Connectivity / AMP Brand
Standard Cable Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Standard Cable Connectors
Product Highlights:
- Connector Kit
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 25
- Shielded
- Plug
Search Keywords: 7475541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747554-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
Supplier Standard Pack:
100 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:25
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.