- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 747553-3
747553-3
TE Connectivity / AMP Brand
Conn 25 POS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn 25 POS
Search Keywords: 7475533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747553-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
9/2/26