Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747547-9

KIT,PLUG,25P,HDE,SHLD HDWRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
KIT,PLUG,25P,HDE,SHLD HDWRE
Search Keywords: 7475479
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747547-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747547-9 discontinued?
Yes, 747547-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747547-9 RoHS compliant?
Yes, 747547-9 is RoHS compliant.
What is the lead time for 747547-9?
The standard lead time for 747547-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
8
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.338
8
$17.580
19
$17.260
37
$16.940
74
$16.620
100 +
$16.280
Click for Quote
Log in to unlock special pricing
Accessories
Show 52 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!