- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747470-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
747470-2
37 APFL PLUG RA 590
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
37 APFL PLUG RA 590
Product Highlights:
- Number of Positions = 37
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 7474702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747470-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 747470-2 discontinued?
Yes, 747470-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747470-2 RoHS compliant?
No, 747470-2 is not RoHS compliant.
What is the lead time for 747470-2?
The standard lead time for 747470-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories