Available Replacements
ROHs Equivalent
5747467-4 5747467-4 TE Connectivity / AMP Brand
5747467-4

TE Connectivity / AMP Brand

In Stock: 326

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747467-4

09 APFL PLUG RA 590 (IN)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
09 APFL PLUG RA 590 (IN)
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7474674
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747467-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747467-4 RoHS compliant?
No, 747467-4 is not RoHS compliant.
What is the lead time for 747467-4?
The standard lead time for 747467-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
19 Weeks can ship 4/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
140
$28.05
280
$14.85
420
$10.45
560 +
$10.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!