- Home ›
- All Products›
- 747467-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
747467-2
09 APFL PLUG RA 590
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
09 APFL PLUG RA 590
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 7474672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747467-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Insert Material:Zinc
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Packaging Quantity:140
-
Connector System:Cable-to-Board
-
Contact Base Material:Brass
-
Approved Standards:UL E28476
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Packaging Method:Package
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Connector Profile:Standard
-
PCB Mount Retention:With
-
Mating Retention:Without
-
Number of Positions:9
-
Connector & Housing Type:Plug
-
PCB Mount Retention Type:Mounting Hole
-
Circuit Application:Signal
-
Contact Shape & Form:Round
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Housing Material:Nylon GF , Polyester GF
-
Centerline (Pitch):.108 in, 2.74 mm
-
Mounting Hole Diameter:.125 in, 3.18 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
Contact Current Rating (Max):1.2 A, 2 A, 3.1 A
-
Round Termination Post & Tail Diameter:.026 in, .66 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector Shell Size:1
-
Contact Mating Area Plating Material Thickness:30 µin
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 747467-2 discontinued?
Yes, 747467-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747467-2 RoHS compliant?
No, 747467-2 is not RoHS compliant.
What is the lead time for 747467-2?
The standard lead time for 747467-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.