Available Replacements
ROHs Equivalent
5747467-1 5747467-1 TE Connectivity / AMP Brand
5747467-1

TE Connectivity / AMP Brand

In Stock: 206

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747467-1

09 APFL PLUG RA 590

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description +
09 APFL PLUG RA 590
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 7474671
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    747467-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747467-1 discontinued?
Yes, 747467-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747467-1 RoHS compliant?
No, 747467-1 is not RoHS compliant.
What is the lead time for 747467-1?
The standard lead time for 747467-1 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,095
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.43
25
$4.33
100
$4.25
560
$4.16
1,000
$3.33
2,500
$2.92
5,000
$2.66
10,000 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!