- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747460-1
747460-1
TE Connectivity / AMP Brand
15 APFL RCPT RA 590
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15 APFL RCPT RA 590
Product Highlights:
- Number of Positions = 15
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 7474601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747460-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,416
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
1
$11.594
15
$10.540
35
$10.370
65
$10.180
150
$10.000
450
$9.090
500
$7.000
1,000 +
$5.590
Click for Quote
Log in
to unlock special pricing