- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747459-1
TE Connectivity / AMP Brand
747459-1
09 APFL RCPT RA 590
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
09 APFL RCPT RA 590
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 7474591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747459-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 747459-1 discontinued?
Yes, 747459-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747459-1 RoHS compliant?
No, 747459-1 is not RoHS compliant.
What is the lead time for 747459-1?
The standard lead time for 747459-1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories