Available Replacements
ROHs Equivalent
1658615-3 1658615-3 TE Connectivity / AMP Brand
1658615-3

TE Connectivity / AMP Brand

In Stock: 618

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747321-3

Conn D-Subminiature PIN 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 15
  • Plug
  • With Contacts
Search Keywords: 7473213
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747321-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 747321-3 discontinued?
Yes, 747321-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747321-3 RoHS compliant?
No, 747321-3 is not RoHS compliant.
What is the lead time for 747321-3?
The standard lead time for 747321-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 40
Stock lot only:
2
Minimum Order Quantity:
40
Order Increment:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.245
40
$2.950
100
$2.940
500
$2.930
1,000
$2.920
2,500
$2.910
5,000
$2.900
10,000 +
$2.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!