Available Replacements
ROHs Equivalent
5747315-1 5747315-1 TE Connectivity / AMP Brand
5747315-1

TE Connectivity / AMP Brand

In Stock: 737

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747315-1

37 RCPT SP/MS CNUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
37 RCPT SP/MS CNUT
Product Highlights:
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7473151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747315-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747315-1 RoHS compliant?
No, 747315-1 is not RoHS compliant.
What is the lead time for 747315-1?
The standard lead time for 747315-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
23 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
48
$155.65
95
$83.01
142
$57.29
189 +
$56.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!