- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747303-4
Available Replacements
Эквивалент ROHs
TE Connectivity / AMP Brand
747303-4
Standard Cable Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 9
- Receptacle
- With Contacts
Search Keywords: 7473034
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 747303-4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | IDT |
| Shell Size: | 2 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 747303-4 discontinued?
Yes, 747303-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747303-4 RoHS compliant?
No, 747303-4 is not RoHS compliant.
What is the lead time for 747303-4?
The standard lead time for 747303-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.