- Home ›
- All Products›
- 747302-1
TE Connectivity / AMP Brand
747302-1
50 RCPT SP/MS CNUT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
50 RCPT SP/MS CNUT
Product Highlights:
- Number of Positions = 50
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 7473021
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 747302-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7 |
| Shield Plating Material: | Tin |
| PCB Mount Retention: | With |
| Contact Base Material: | Bronze |
| Mating Retention: | With |
| Connector System: | Board-to-Board |
| Number of Rows: | 3 |
| UL Flammability Rating: | UL 94V-0 |
| Shield Material: | Steel |
| Connector & Housing Type: | Receptacle |
| Contact Current Rating (Max): | 6 A |
| Connector Profile: | High |
| Number of Positions: | 50 |
| Connector Mounting Type: | Board Mount |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Shape & Form: | Square |
| Shell Material: | Carbon Steel |
| Circuit Application: | Signal |
| PCB Mount Retention Type: | Mounting Hole |
| Shielded: | Yes |
| Packaging Quantity: | 7 |
| Mating Retention Type: | Clinch Nut, 4-40 UNC |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Insert Material: | Thermoplastic |
| PCB Mount Orientation: | Vertical |
| Approved Standards: | UL E28476 |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Packaging Method: | Tube |
| Shell Plating Material: | Tin |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Housing Material: | Nylon GF , PBT GF |
| PCB Thickness (Recommended): | .062 – .093 in, 1.57 – 2.36 mm |
| Row-to-Row Spacing: | .112 in, 2.84 mm |
| Contact Underplating Material: | Nickel , Palladium Nickel |
| Centerline (Pitch): | .108 in, 2.74 mm |
| Mounting Hole Diameter: | .12 in, 3.05 mm |
| Square Termination Post & Tail Dimension: | .025 in, .63 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin |
| Primary Product Color: | Black |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Connector Shell Size: | 5 |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
Tools/3D Models
+
Frequently Asked Questions
Is 747302-1 RoHS compliant?
No, 747302-1 is not RoHS compliant.
What is the lead time for 747302-1?
The standard lead time for 747302-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
14 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
70
$186.38
140
$95.19
210
$64.80
280 +
$63.50
Click for Quote
Log in
to unlock special pricing