Available Replacements
ROHs 등가
5747299-4 5747299-4 TE Connectivity / AMP Brand
5747299-4

TE Connectivity / AMP Brand

In Stock: 173

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747299-4

15 RCPT SP/FMS STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
15 RCPT SP/FMS STD
Search Keywords: 7472994
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747299-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747299-4 RoHS compliant?
No, 747299-4 is not RoHS compliant.
What is the lead time for 747299-4?
The standard lead time for 747299-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$9.92
26
$9.89
52
$9.69
104
$9.48
260
$9.29
507
$9.18
1,001 +
$7.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!