- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 747275-3
TE Connectivity / AMP Brand
747275-3
015 LP HDF STRAIN RELIEF
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Strain Relief
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 15
- Wire/Cable Type = Ribbon Cable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747275-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Strain Relief
-
Dimension:27.61 x 12.59 x 4.72 mm
-
Operating Temperature:N/A