- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747193-2
747193-2
TE Connectivity / AMP Brand
The 747193-2 is a 50-position, right-angle, board-mount D-subminiature receptacle connector with a full metal shell and 4-40 f ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 747193-2 is a 50-position, right-angle, board-mount D-subminiature receptacle connector with a full metal shell and 4-40 female screwlocks.
Product Highlights:
- Number of Positions = 50
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 7471932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747193-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
Order Increment:
7
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
42
$94.50
84
$50.03
126
$35.21
168 +
$34.50
Click for Quote
Log in
to unlock special pricing