- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747190-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
747190-1
09 RCPT SP/MS CNUT
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
09 RCPT SP/MS CNUT
Product Highlights:
- 9 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 7471901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747190-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 747190-1 discontinued?
Yes, 747190-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 747190-1?
The recommended replacement for 747190-1 is 5747190-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 747190-1 RoHS compliant?
No, 747190-1 is not RoHS compliant.
What is the lead time for 747190-1?
The standard lead time for 747190-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories