Available Replacements
ROHs 相当
5747150-7 5747150-7 TE Connectivity / AMP Brand
5747150-7

TE Connectivity / AMP Brand

In Stock: 3,683

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747150-7

09 RCPT SP/FMS INSRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 RCPT SP/FMS INSRT
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 7471507
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747150-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747150-7 RoHS compliant?
No, 747150-7 is not RoHS compliant.
What is the lead time for 747150-7?
The standard lead time for 747150-7 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 861
Can Ship immediately
Minimum Order Quantity:
17
Order Increment:
17
40 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$3.73
51
$3.34
102
$3.26
255
$3.22
510
$3.13
1,003
$3.09
2,516
$2.67
5,015 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!