- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747150-4
747150-4
TE Connectivity / AMP Brand
09 RCPT SP/FMS STD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
09 RCPT SP/FMS STD
Product Highlights:
- 9 Positions
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords: 7471504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747150-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,071
can ship
MOQ for out of Stock Qty:
268
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
268
$14.55
536
$7.70
804
$5.42
1,071 +
$5.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
Accessories