Available Replacements
ROHs Equivalent
5747099-7 5747099-7 TE Connectivity / AMP Brand
5747099-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747099-7

Backshell/Cable Clamp 180° 2 Shell Size Bright Nickel Over Copper Thermoplastic Kit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Backshell/Cable Clamp 180° 2 Shell Size Bright Nickel Over Copper Thermoplastic Kit
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 5.72 mm
  • Number of Positions = 15
Search Keywords: 7470997
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747099-7
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 2
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 747099-7 discontinued?
Yes, 747099-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747099-7 RoHS compliant?
No, 747099-7 is not RoHS compliant.
What is the lead time for 747099-7?
The standard lead time for 747099-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,322
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.70
50
$8.17
100
$8.05
250
$7.52
500
$7.13
1,000 +
$7.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!