Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747080-2

Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP
Product Highlights:
  • Latch
  • Latch Type = Latching Block With Slot Recess and Thru Hole
  • Number of Positions = 9, 15, 25, 37
  • Panel Attachment Style = Rear Mount
  • Shell Size = 1, 2, 3, 4
Search Keywords: 7470802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747080-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Latch
Dimension: 10.16 x 6.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 747080-2 RoHS compliant?
Yes, 747080-2 is RoHS compliant.
What is the lead time for 747080-2?
The standard lead time for 747080-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/14/26
Minimum Order Quantity:
5
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.56
100
$5.23
250
$5.07
500
$4.55
1,000
$4.53
2,500
$4.52
5,000 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!