Available Replacements
ROHs 相当
1658611-4 1658611-4 TE Connectivity / AMP Brand
1658611-4

TE Connectivity / AMP Brand

In Stock: 960

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

747053-4

Conn D-Subminiature PIN 9 POS 1.27mm IDT RA Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS 1.27mm IDT RA Panel Mount 9 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 9
  • Plug
  • With Contacts
Search Keywords: 7470534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 747053-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Panel Mount
Gender: Pin
Termination Method: IDT
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 747053-4 discontinued?
Yes, 747053-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 747053-4 RoHS compliant?
No, 747053-4 is not RoHS compliant.
What is the lead time for 747053-4?
The standard lead time for 747053-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.81
10
$3.73
25
$3.66
50
$3.60
100
$3.52
250
$3.45
500 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!