- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747052-1
747052-1
TE Connectivity / AMP Brand
Standard Cable Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 37
- Receptacle
- With Contacts
Search Keywords: 7470521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747052-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier Standard Pack:
40 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.