- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747043-2
747043-2
TE Connectivity / AMP Brand
Standard Cable Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- 25 Positions
- Without Enclosure
- Housing Gender = Plug
Search Keywords: 7470432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747043-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:IDT
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent