- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747022-2
747022-2
TE Connectivity / AMP Brand
Standard Board Mount Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Standard Board Mount Connectors
Product Highlights:
- 25 Positions
- With Contacts
- Housing Gender = Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
Search Keywords: 7470222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747022-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent