- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 746616-3
746616-3
TE Connectivity / AMP Brand
Conn Wire to Board PL 40 POS IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board PL 40 POS IDT RA Cable Mount
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 40
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 7466163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:746616-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.14
25
$1.12
50
$1.10
100
$1.07
500
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing